- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 150170-0005
150170-0005
Molex / Waldom
Ditto Hermaphroditic Crimp Housing - 5 Circuit - 0.118" (3.00mm) Pitch - Natural.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ditto Hermaphroditic Crimp Housing - 5 Circuit - 0.118" (3.00mm) Pitch - Natural.
Search Keywords: 1501700005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:150170-0005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
7000
16 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
7,000
$0.145
14,000
$0.138
21,000 +
$0.131
Click for Quote
Log in
to unlock special pricing