- Home ›
- All Products›
- 15015-0845
15015-0845
Molex / Waldom
0.30mm Pitch Premo-Flex™ Etched Copper Polyimide Jumper, Same Side Contacts (Type A), 0.203m Cable Length, 0.12mm Cable Thick ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
0.30mm Pitch Premo-Flex™ Etched Copper Polyimide Jumper, Same Side Contacts (Type A), 0.203m Cable Length, 0.12mm Cable Thickness, 45 Circuits
Search Keywords: 150150845
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15015-0845
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
496
Can Ship immediately
Minimum Order Quantity:
20
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
20
$3.43
100
$3.38
200
$3.33
400 +
$3.26
Click for Quote
Log in
to unlock special pricing