- Home ›
- All Products›
- 15015-0627
15015-0627
Molex / Waldom
0.30mm Pitch Premo-Flex™ Etched Polyimide Jumper, Same Side Contacts (Type A), 0.152m Cable Length, 0.12mm Cable Thickness, 2 ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
0.30mm Pitch Premo-Flex™ Etched Polyimide Jumper, Same Side Contacts (Type A), 0.152m Cable Length, 0.12mm Cable Thickness, 27 Circuits
Search Keywords: 150150627
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15015-0627
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1,000
$2.20
2,000
$1.93
5,000 +
$1.89
Click for Quote
Log in
to unlock special pricing