- Home ›
- All Products›
- 15015-0625
Molex / Waldom
15015-0625
0.30mm Pitch Premo-Flex™ Etched Polyimide Jumper, Same Side Contacts (Type A), 0.152m Cable Length, 0.12mm Cable Thickness, 2 ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15015-0625
-
Alias/AKA:0150150625
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:CN
-
Supplier Standard Pack:
1