- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 15015-0445
15015-0445
Molex / Waldom
0.30mm Pitch Premo-Flex™ Etched Copper Polyimide Jumper, Same Side Contacts (Type A), 0.102m Cable Length, 0.12mm Cable Thick ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
0.30mm Pitch Premo-Flex™ Etched Copper Polyimide Jumper, Same Side Contacts (Type A), 0.102m Cable Length, 0.12mm Cable Thickness, 45 Circuits
Search Keywords: 150150445
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15015-0445
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
35
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
35
$2.09
200
$2.04
350
$2.00
700
$1.98
1,000
$1.94
2,000
$1.69
5,000 +
$1.67
Click for Quote
Log in
to unlock special pricing