- Home ›
- All Products›
- 15015-0223
15015-0223
Molex / Waldom
Cable Assembly 0.051m 0.3mm 23 to 23 POS FFC Jumper to FFC Jumper M-M Premo-Flex„¢FFC Jumper Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly 0.051m 0.3mm 23 to 23 POS FFC Jumper to FFC Jumper M-M Premo-Flex„¢FFC Jumper Bag
Search Keywords: 150150223
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15015-0223
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
50
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
50
$1.44
250
$1.41
500
$1.38
950
$1.36
1,000
$1.33
2,000 +
$1.17
Click for Quote
Log in
to unlock special pricing