- Home ›
- All Products›
- 15014-0645
15014-0645
Molex / Waldom
FFC Jumper Cable 45 Conductor 0.25mm Pitch 152.40mm Cable Length Same Side Contact Gold Plating
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
FFC Jumper Cable 45 Conductor 0.25mm Pitch 152.40mm Cable Length Same Side Contact Gold Plating
Search Keywords: 150140645
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15014-0645
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
11 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,000
$3.94
2,000
$3.44
5,000 +
$3.37
Click for Quote
Log in
to unlock special pricing