- Home ›
- All Products›
- 15014-0613
Molex / Waldom
15014-0613
0.25mm Pitch Premo-Flex FPC Jumper, Same Side Contacts (Type A), 152.00mm Cable Length, Gold (Au) Plating, 13 Circuits
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15014-0613
-
Alias/AKA:0150140613
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:CN
-
Supplier Standard Pack:
1