- Home ›
- All Products›
- 15014-0243
Molex / Waldom
15014-0243
0.25mm Pitch Premo-Flex FPC Jumper, Same Side Contacts (Type A), 51.00mm Cable Length, Gold (Au) Plating, 43 Circuits
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
0.25mm Pitch Premo-Flex FPC Jumper, Same Side Contacts (Type A), 51.00mm Cable Length, Gold (Au) Plating, 43 Circuits
Search Keywords: 150140243
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15014-0243
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:CN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 15014-0243 RoHS compliant?
Yes, 15014-0243 is RoHS compliant.
What is the lead time for 15014-0243?
The standard lead time for 15014-0243 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
12 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1,000
$2.25
2,000
$1.98
5,000 +
$1.93
Click for Quote
Log in
to unlock special pricing