- Home ›
- All Products›
- 15014-0241
Molex / Waldom
15014-0241
0.25mm Pitch Premo-Flex FPC Jumper, Same Side Contacts (Type A), 51.00mm Cable Length, Gold (Au) Plating, 41 Circuits
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
0.25mm Pitch Premo-Flex FPC Jumper, Same Side Contacts (Type A), 51.00mm Cable Length, Gold (Au) Plating, 41 Circuits
Search Keywords: 150140241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15014-0241
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:CN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 15014-0241 RoHS compliant?
Yes, 15014-0241 is RoHS compliant.
What is the lead time for 15014-0241?
The standard lead time for 15014-0241 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
12 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1,000
$2.15
2,000
$1.89
5,000 +
$1.84
Click for Quote
Log in
to unlock special pricing