- Home ›
- All Products›
- 15014-0225
15014-0225
Molex / Waldom
Cable Assembly 0.05m 0.25mm 25 to 25 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly 0.05m 0.25mm 25 to 25 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper Bag
Search Keywords: 150140225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15014-0225
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
609
Ships today, if you order in
Minimum Order Quantity:
45
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
45
$1.50
250
$1.47
450 +
$1.44
Click for Quote
Log in
to unlock special pricing