- Home ›
- All Products›
- 15014-0221
15014-0221
Molex / Waldom
0.25mm Pitch Premo-Flex FPC Jumper, Same Side Contacts (Type A), 51.00mm Cable Length, Gold (Au) Plating, 21 Circuits
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
0.25mm Pitch Premo-Flex FPC Jumper, Same Side Contacts (Type A), 51.00mm Cable Length, Gold (Au) Plating, 21 Circuits
Search Keywords: 150140221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15014-0221
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,000
$1.16
2,000
$1.02
5,000 +
$1.00
Click for Quote
Log in
to unlock special pricing