- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 146179-4011
146179-4011
Molex / Waldom
PowerLife Wireless Charging Coil - Transmit and Receive - 2 Coil - 1 Layer - 9.6µH/5.6µH - (+/-) 2% Tolerance - 550m/38m Ohm ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
PowerLife Wireless Charging Coil - Transmit and Receive - 2 Coil - 1 Layer - 9.6µH/5.6µH - (+/-) 2% Tolerance - 550m/38m Ohm DC Resistance (DCR) - 2.5W.
Search Keywords: 1461794011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:146179-4011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,710
Ships today, if you order in
Minimum Order Quantity:
17
42 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
17
$7.46
45
$7.32
85
$7.21
200
$7.07
700
$6.44
1,600
$6.12
4,000
$5.47
8,000 +
$5.15
Click for Quote
Log in
to unlock special pricing