- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 146179-1011
146179-1011
Molex / Waldom
PowerLife Wireless Charging Coil - Receive - 2 Coil - 1 Layer - 9.9µH - (+/-) 2% Tolerance - 390m Ohm DC Resistance (DCR) - 5 ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PowerLife Wireless Charging Coil - Receive - 2 Coil - 1 Layer - 9.9µH - (+/-) 2% Tolerance - 390m Ohm DC Resistance (DCR) - 5W.
Search Keywords: 1461791011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:146179-1011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85045000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,867
Can Ship immediately
Minimum Order Quantity:
15
18 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
15
$4.60
70
$4.53
150
$4.43
300
$4.35
7,200
$4.26
10,000
$4.06
25,000 +
$3.99
Click for Quote
Log in
to unlock special pricing