- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 146153-1150
146153-1150
Molex / Waldom
Wi-Fi Stand Alone Balance Antenna - 2.4GHz / 5GHz - 9.00mm Width - 150.00mm Cable Length - Compatible with I-PEX MHF4 Connecto ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Wi-Fi Stand Alone Balance Antenna - 2.4GHz / 5GHz - 9.00mm Width - 150.00mm Cable Length - Compatible with I-PEX MHF4 Connectors.
Search Keywords: 1461531150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:146153-1150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
139
Can Ship immediately
Minimum Order Quantity:
48
Order Increment:
12
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
48
$1.82
204
$1.77
408
$1.75
804
$1.71
2,400
$1.68
8,004
$1.47
20,004 +
$1.44
Click for Quote
Log in
to unlock special pricing