- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 146153-1100
146153-1100
Molex / Waldom
Wi-Fi Stand Alone Balance Antenna - 2.4GHz / 5GHz - 9.00mm Width - 100.00mm Cable Length - Compatible with I-PEX MHF4 Connecto ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Wi-Fi Stand Alone Balance Antenna - 2.4GHz / 5GHz - 9.00mm Width - 100.00mm Cable Length - Compatible with I-PEX MHF4 Connectors.
Search Keywords: 1461531100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:146153-1100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
16
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
You may purchase all in-stock quantity of 3
Stock lot only:
3
Minimum Order Quantity:
48
Order Increment:
16
17 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$1.672
48
$1.520
256
$1.500
512
$1.470
960
$1.440
3,200
$1.410
8,000
$1.240
20,000 +
$1.210
Click for Quote
Log in
to unlock special pricing