- Home ›
- All Products›
- 14-60-0054
14-60-0054
Molex / Waldom
2.54mm Pitch SL™ Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 26 AWG, 3 ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.54mm Pitch SL™ Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 26 AWG, 3.81µm Tin/Lead (SnPb), 5 Circuits
Search Keywords: 14600054
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:14-60-0054
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
645
Ships today, if you order in
Minimum Order Quantity:
90
26 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1
$0.7181
2,520
$0.6528
8,000
$0.5814
20,000 +
$0.5712
Click for Quote
Log in
to unlock special pricing