- Home ›
- All Products›
- 14-56-8022
14-56-8022
Molex / Waldom
2.54mm Pitch SL™ Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 22 AWG, 0 ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.54mm Pitch SL™ Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 22 AWG, 0.76µm Gold (Au), 2 Circuits
Search Keywords: 14568022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:14-56-8022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
159,120
Can Ship immediately
Minimum Order Quantity:
150
26 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
150
$0.590
1,200
$0.580
2,300
$0.570
6,240
$0.510
16,000
$0.444
40,000
$0.432
80,000 +
$0.407
Click for Quote
Log in
to unlock special pricing