- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 145132-0200
Molex / Waldom
145132-0200
Cable Assembly - Micro-Fit TPA Receptacle to Micro-Fit TPA Receptacle - 2 Ways - 3 mm - 1 Row - 75 mm.
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly - Micro-Fit TPA Receptacle to Micro-Fit TPA Receptacle - 2 Ways - 3 mm - 1 Row - 75 mm.
Search Keywords: 1451320200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:145132-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 145132-0200 RoHS compliant?
Yes, 145132-0200 is RoHS compliant.
What is the lead time for 145132-0200?
The standard lead time for 145132-0200 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
10 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1,500
$1.84
4,000
$1.62
10,000 +
$1.58
Click for Quote
Log in
to unlock special pricing