- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 145130-0301
Molex / Waldom
145130-0301
Cable Assembly AC Power 0.15m Nano-Fit to Nano-Fit 3 to 3 POS F-F Crimp-Crimp 20AWG
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly AC Power 0.15m Nano-Fit to Nano-Fit 3 to 3 POS F-F Crimp-Crimp 20AWG
Search Keywords: 1451300301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:145130-0301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 145130-0301 RoHS compliant?
Yes, 145130-0301 is RoHS compliant.
What is the lead time for 145130-0301?
The standard lead time for 145130-0301 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
240
Can Ship immediately
Minimum Order Quantity:
25
10 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
25
$3.48
800
$2.72
1,600
$2.65
4,000 +
$2.58
Click for Quote
Log in
to unlock special pricing