- Home ›
- All Products›
- 14-44-5415
14-44-5415
Molex / Waldom
2.54mm Pitch SL™ Insulation Displacement Connector Assembly, Male, Single Row, Version D, Back Ribs, for Wire Size 22 AWG, 0.7 ...
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.54mm Pitch SL™ Insulation Displacement Connector Assembly, Male, Single Row, Version D, Back Ribs, for Wire Size 22 AWG, 0.76µm Gold (Au), 15 Circuits
Search Keywords: 14445415
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:14-44-5415
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
420
18 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
420
$4.17
840
$4.01
1,000
$3.35
2,500
$2.91
5,000 +
$2.70
Click for Quote
Log in
to unlock special pricing