- Home ›
- All Products›
- 14-44-1603
14-44-1603
Molex / Waldom
2.54mm Pitch SL™ Insulation Displacement Connector Assembly, Male, Single Row, Version D, Back Ribs, for Wire Size 26 AWG, 0.3 ...
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.54mm Pitch SL™ Insulation Displacement Connector Assembly, Male, Single Row, Version D, Back Ribs, for Wire Size 26 AWG, 0.38µm Gold (Au), 3 Circuits
Search Keywords: 14441603
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:14-44-1603
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2100
18 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
2,100
$0.67
4,200
$0.64
5,000 +
$0.59
Click for Quote
Log in
to unlock special pricing