- Home ›
- All Products›
- 14-44-1211
14-44-1211
Molex / Waldom
2.54mm Pitch SL™ Insulation Displacement Connector Assembly, Male, Single Row, Version D, Back Ribs, for Wire Size 24 AWG, 0.3 ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.54mm Pitch SL™ Insulation Displacement Connector Assembly, Male, Single Row, Version D, Back Ribs, for Wire Size 24 AWG, 0.38µm Gold (Au), 11 Circuits
Search Keywords: 14441211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:14-44-1211
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
570
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
570
$2.00
1,140
$1.94
2,500
$1.68
5,000 +
$1.56
Click for Quote
Log in
to unlock special pricing