- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 14004
14004
Molex / Waldom
Conn Barrier Strip 8 POS 9.5mm Screw Panel Mount 15A
Accessories Notify Me
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 8 POS 9.5mm Screw Panel Mount 15A
Search Keywords: 14004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:14004
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
152
Ships today, if you order in
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$13.42
25
$4.83
50
$4.04
100
$3.44
250
$2.80
500
$2.66
1,000
$2.32
2,000 +
$2.12
Click for Quote
Log in
to unlock special pricing