- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 130244-0204
130244-0204
Molex / Waldom
Conn Housing M 1 POS Crimp ST Cable Mount SolarSpec™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BAG Packaging
Description
+
Conn Housing M 1 POS Crimp ST Cable Mount SolarSpec™ Bag
Search Keywords: 1302440204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:130244-0204
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:M
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:15/Contact A
-
Operating Temperature:-40 to 80 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
117
Ships today, if you order in
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$2.46
300
$2.37
600
$2.26
2,000
$2.18
5,000 +
$2.09
Click for Quote
Log in
to unlock special pricing