- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 13018
13018
Molex / Waldom
Conn Barrier Strip 18 POS 11.11mm Screw Panel Mount 20A
Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 18 POS 11.11mm Screw Panel Mount 20A
Search Keywords: 13018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:13018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$130.72
50
$49.80
100
$42.60
250
$36.21
500
$33.40
1,000
$29.66
2,000 +
$27.02
Click for Quote
Log in
to unlock special pricing