- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 13012
13012
Molex / Waldom
Conn Barrier Strip 12 POS 11.11mm Screw Panel Mount 20A
Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 12 POS 11.11mm Screw Panel Mount 20A
Search Keywords: 13012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:13012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$121.64
2
$79.21
25
$38.83
50
$36.78
100 +
$34.74
Click for Quote
Log in
to unlock special pricing