- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 13007
13007
Molex / Waldom
Conn Barrier Strip 7 POS 11.11mm Screw Panel Mount 20A
Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 7 POS 11.11mm Screw Panel Mount 20A
Search Keywords: 13007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:13007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$116.28
2
$64.27
25
$23.73
50
$22.47
100 +
$21.23
Click for Quote
Log in
to unlock special pricing