- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1139807
Molex / Waldom
1139807
Conn IDC Connector F 2 POS 3.96mm IDT RA Cable Mount Trifurcon„¢ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn IDC Connector F 2 POS 3.96mm IDT RA Cable Mount Trifurcon„¢ Bag
Search Keywords: 1139807
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:1139807
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1139807 RoHS compliant?
Yes, 1139807 is RoHS compliant.
What is the lead time for 1139807?
The standard lead time for 1139807 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Can Ship immediately
Buy all 38 in-stock or the regular minimum order quantity of 100
Stock lot only:
38
Minimum Order Quantity:
100
10 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
1
$0.2367
100
$0.2152
1,000
$0.1670
2,500
$0.1593
5,000
$0.1517
7,500
$0.1472
25,000
$0.1352
50,000
$0.1273
100,000 +
$0.1218
Click for Quote
Log in
to unlock special pricing