- Home ›
- All Products›
- 11-32-7511
Description
+
BULB 110V 7W
Search Keywords: 11327511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:11-32-7511
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9405490000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
9 Weeks
can ship
7/22/26