- Home ›
- All Products›
- 11-31-7883
Description
+
POWER SUPPLY 24VDC 100A
Search Keywords: 11317883
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:11-31-7883
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8466948585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 11-31-7883 RoHS compliant?
Yes, 11-31-7883 is RoHS compliant.
What is the lead time for 11-31-7883?
The standard lead time for 11-31-7883 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1
$297.92
3
$283.03
5 +
$268.88
Click for Quote
Log in
to unlock special pricing