- Home ›
- All Products›
- 111145-3301
111145-3301
Molex / Waldom
zSFP+ 28g CU Cbl 3m 26 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
zSFP+ 28g CU Cbl 3m 26 AWG
Search Keywords: 1111453301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:111145-3301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
31 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
100
$143.24
200
$136.08
400 +
$129.27
Click for Quote
Log in
to unlock special pricing