- Home ›
- All Products›
- 111145-1201
111145-1201
Molex / Waldom
zSFP+tozSFP+ PasvCBL 28Gbps 30AWG 2m Lgh
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
zSFP+tozSFP+ PasvCBL 28Gbps 30AWG 2m Lgh
Search Keywords: 1111451201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:111145-1201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Can Ship immediately
Minimum Order Quantity:
9
24 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
9
$48.90
18
$41.82
35 +
$33.95
Click for Quote
Log in
to unlock special pricing