- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- 111145-1101
111145-1101
Molex / Waldom
zSFP+-to-zSFP+ Passive Cable Assembly - 28 Gbps - 30 AWG - 1.0m Length - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
zSFP+-to-zSFP+ Passive Cable Assembly - 28 Gbps - 30 AWG - 1.0m Length - Black.
Search Keywords: 1111451101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:111145-1101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
Minimum Order Quantity:
2
27 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
2
$55.11
6
$54.09
12
$53.07
23
$52.05
30 +
$51.03
Click for Quote
Log in
to unlock special pricing