Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
10-97-7046 by Molex / Waldom
Image is representational - see mfr. specs
Molex / Waldom

10-97-7046

Molex / Waldom

Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole C-Grid® Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole C-Grid® Bag
Search Keywords: 10977046
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    10-97-7046
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Type:
    Unshrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    250,250 VDC|VAC
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,340
Ships today, if you order in
Minimum Order:
200
16 Weeks can ship 10/7/24
ADD TO CART
Qty
Unit Price
200
$0.3774
900
$0.3764
1,800
$0.3703
3,500
$0.3611
5,000
$0.3550
10,000
$0.3233
25,000 +
$0.2938
Click for Quote
Log in to unlock special pricing