- Home ›
- All Products›
- 10-88-3181
10-88-3181
Molex / Waldom
2.54mm Pitch C-Grid® Breakaway Header, High Profile, Dual Row, Right Angle, 18 Circuits, 6.10mm Mating Pin Length, Tin (Sn) Pl ...
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.54mm Pitch C-Grid® Breakaway Header, High Profile, Dual Row, Right Angle, 18 Circuits, 6.10mm Mating Pin Length, Tin (Sn) Plating
Search Keywords: 10883181
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:10-88-3181
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
23
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2760
Order Increment:
23
16 Weeks
can ship
8/17/26