- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 10-88-1801
10-88-1801
Molex / Waldom
2.54mm Pitch C-Grid® Breakaway Header, Dual Row, Vertical, 80 Circuits, 6.10mm Mating Pin Length, Tin (Sn) Plating
Datasheet Accessories
RoHS Compliant
Discontinued
Description
+
2.54mm Pitch C-Grid® Breakaway Header, Dual Row, Vertical, 80 Circuits, 6.10mm Mating Pin Length, Tin (Sn) Plating
Search Keywords: 10881801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:10-88-1801
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:80
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Alternative Packaging