- Home ›
- All Products›
- 10-87-9805
10-87-9805
Molex / Waldom
2.54mm Pitch C-Grid® Breakaway Header, Dual Row, Vertical, High Temperature, 80 Circuits, 0.76µm Gold (Au) Selective Plating, ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.54mm Pitch C-Grid® Breakaway Header, Dual Row, Vertical, High Temperature, 80 Circuits, 0.76µm Gold (Au) Selective Plating, Tin(Sn) PC Tail Plating, 2.72mm PC Tail
Search Keywords: 10879805
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:10-87-9805
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
375
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
375
$8.72
750
$8.54
1,000
$7.14
2,500
$6.20
5,000 +
$5.77
Click for Quote
Log in
to unlock special pricing