- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 10-84-5150
10-84-5150
Molex / Waldom
6.35mm Pitch MLX™ Power Connector Header, Vertical, 15 Circuits, Polyester 94V-0, Tin (Sn) Plating, White
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
6.35mm Pitch MLX™ Power Connector Header, Vertical, 15 Circuits, Polyester 94V-0, Tin (Sn) Plating, White
Search Keywords: 10845150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:10-84-5150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
287
Can Ship immediately
You may purchase all in-stock quantity of 287
Stock lot only:
287
Minimum Order Quantity:
960
39 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$1.54
1,920
$1.40
4,000
$1.23
10,000 +
$1.21
Click for Quote
Log in
to unlock special pricing