- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 10-84-5091
10-84-5091
Molex / Waldom
6.35mm Pitch MLX Power Connector, 2.13mm Contact Diameter, Vertical, PCT Polyester, Tin (Sn), White, 9 Circuits
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
6.35mm Pitch MLX Power Connector, 2.13mm Contact Diameter, Vertical, PCT Polyester, Tin (Sn), White, 9 Circuits
Search Keywords: 10845091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:10-84-5091
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1560
21 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
1,560
$0.88
4,000
$0.75
10,000 +
$0.74
Click for Quote
Log in
to unlock special pricing