- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 10-84-5040
10-84-5040
Molex / Waldom
Conn Power M 4 POS 6.35mm Solder ST Thru-Hole 4 Terminal 1 Port MLX™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Power M 4 POS 6.35mm Solder ST Thru-Hole 4 Terminal 1 Port MLX™ Bag
Search Keywords: 10845040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:10-84-5040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:4
-
Termination Method:Solder
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:20/Contact A
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
21 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
200
$0.395
1,700 +
$0.383
Click for Quote
Log in
to unlock special pricing