- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 10-63-3063
10-63-3063
Molex / Waldom
Conn Unshrouded Header HDR 6 POS 5mm Solder ST Thru-Hole KKA® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Unshrouded Header HDR 6 POS 5mm Solder ST Thru-Hole KKA® Bag
Search Keywords: 10633063
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:10-63-3063
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:5 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:2503584V
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23,580
Can Ship immediately
Minimum Order Quantity:
341
Price (USD)
Qty
Unit Price
341
$0.1826
4,000
$0.1744
8,000
$0.1673
20,000
$0.1622
60,000 +
$0.1550
Click for Quote
Log in
to unlock special pricing