- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- 106225-0033
106225-0033
Molex / Waldom
MPO Female-to-MPO Female Trunk Cable Assembly - 9/125µm - 3.00mm - Singlemode - 12 Fiber - Plenum - OS2 - 10.0m Length - Yello ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
MPO Female-to-MPO Female Trunk Cable Assembly - 9/125µm - 3.00mm - Singlemode - 12 Fiber - Plenum - OS2 - 10.0m Length - Yellow.
Search Keywords: 1062250033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:106225-0033
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544700000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$180.25
2
$157.79
5 +
$153.21
Click for Quote
Log in
to unlock special pricing