- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- 106225-0014
106225-0014
Molex / Waldom
MPO Female-to-MPO Female Trunk Cable Assembly - 50/125µm - 5.40mm - Multimode - 12 Fiber - Plenum - OM3 - 25.0m Length - Aqua.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
MPO Female-to-MPO Female Trunk Cable Assembly - 50/125µm - 5.40mm - Multimode - 12 Fiber - Plenum - OM3 - 25.0m Length - Aqua.
Search Keywords: 1062250014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:106225-0014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544700000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$467.89
2
$409.61
5 +
$397.69
Click for Quote
Log in
to unlock special pricing