- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- 106032-2050
106032-2050
Molex / Waldom
SC Connector - Singlemode - 125.5µm Ceramic Ferrule - 3.00mm Simplex Cable - Blue Housing - White Boot - Tunable.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
SC Connector - Singlemode - 125.5µm Ceramic Ferrule - 3.00mm Simplex Cable - Blue Housing - White Boot - Tunable.
Search Keywords: 1060322050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:106032-2050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536700000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$5.51
50
$4.45
100
$4.25
250
$3.96
500
$3.60
1,000
$3.50
2,500
$3.35
5,000 +
$3.08
Click for Quote
Log in
to unlock special pricing