- Home ›
- All Products›
- 106025-5000
106025-5000
Molex / Waldom
LC Duplex Connector, Singlemode, 126µm Ceramic Ferrule, 1.60mm Duplex Cable, Blue Housing, Straight
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
LC Duplex Connector, Singlemode, 126µm Ceramic Ferrule, 1.60mm Duplex Cable, Blue Housing, Straight
Search Keywords: 1060255000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:106025-5000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536700000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
7 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
400
$22.93
800
$21.78
1,600 +
$20.69
Click for Quote
Log in
to unlock special pricing