- Home ›
- All Products›
- 106024-3600
106024-3600
Molex / Waldom
LC Connector, Multimode, 128µm Ceramic Ferrule, 2.00mm Simplex Cable, Beige Housing, 90°
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
LC Connector, Multimode, 128µm Ceramic Ferrule, 2.00mm Simplex Cable, Beige Housing, 90°
Search Keywords: 1060243600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:106024-3600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536700000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
2,000
$6.32
4,000
$5.53
10,000 +
$5.42
Click for Quote
Log in
to unlock special pricing