- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- 106010-3100
106010-3100
Molex / Waldom
ST Connector, Multimode, 128µm Ceramic PC+ Ferrule, 1.60mm and 2.00mm Simplex Cable, Polymer Coupling Nut, Straight Boot
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
TRAY Packaging
Description
+
ST Connector, Multimode, 128µm Ceramic PC+ Ferrule, 1.60mm and 2.00mm Simplex Cable, Polymer Coupling Nut, Straight Boot
Search Keywords: 1060103100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:106010-3100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536700000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mode:Multimode
-
Type:ST
-
Fiber Cable Type:Simplex
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
You may purchase all in-stock quantity of 12
Stock lot only:
12
Minimum Order Quantity:
15
Price (USD)
Qty
Unit Price
1
$4.653
15
$4.230
200
$4.060
400
$3.890
900
$3.740
3,000 +
$3.590
Click for Quote
Log in
to unlock special pricing