- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 105431-1102
105431-1102
Molex / Waldom
Nano-Fit Vertical Header - 2.50mm Pitch - Single Row - 2 Circuits - 0.76µm Tin (Sn) Plating - Glow-Wire Capable - Surface Moun ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Nano-Fit Vertical Header - 2.50mm Pitch - Single Row - 2 Circuits - 0.76µm Tin (Sn) Plating - Glow-Wire Capable - Surface Mount - Black.
Search Keywords: 1054311102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:105431-1102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
300
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,800
Can Ship immediately
Minimum Order Quantity:
300
Order Increment:
300
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
300
$1.34
600
$1.31
900
$1.28
2,100
$1.11
5,100 +
$1.08
Click for Quote
Log in
to unlock special pricing