- Home ›
- All Products›
- 105405-2304
Molex / Waldom
105405-2304
Nano-Fit Right-Angle Header, Surface Mount, 2.50mm Pitch, Dual Row, 4 Circuits, 0.76µm Gold (Au) Plating, Natural,...
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Nano-Fit Right-Angle Header, Surface Mount, 2.50mm Pitch, Dual Row, 4 Circuits, 0.76µm Gold (Au) Plating, Natural,...
Search Keywords: 1054052304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:105405-2304
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
Reel Pack:
250
Frequently Asked Questions
Is 105405-2304 RoHS compliant?
Yes, 105405-2304 is RoHS compliant.
What is the lead time for 105405-2304?
The standard lead time for 105405-2304 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
250
Order Increment:
250
18 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
250
$4.01
500
$3.95
1,000 +
$3.58
Click for Quote
Log in
to unlock special pricing